CAD | USD
Favorite

Photo Not Available
MAL219690111E3 90F (EDLC) Supercapacitor 4.2V Coin, Stacked Horizontal 40mOhm 1000 Hrs @ 85°C
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.23000 $21.23
10 20.17400 $201.74
100 15.92670 $1,592.67
500 14.44016 $7,220.08

Submit a request for quotation on quantities greater than those displayed.

MAL219690111E3

Datasheet
Digi-Key Part Number MAL219690111E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL219690111E3
Copy  
Description CAP 90F -20% +80% 4.2V T/H
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

90F (EDLC) Supercapacitor 4.2V Coin, Stacked Horizontal 40mOhm 1000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series ENYCAP™ 196HVC
Packaging Bulk 
Part Status Active
Capacitance 90F
Tolerance -20%, +80%
Voltage - Rated 4.2V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Coin, Stacked Horizontal
Lead Spacing 0.984" (25.00mm)
Size / Dimension 1.378" L x 0.984" W (35.00mm x 25.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MAL219690211E3

CAPACITOR 45F -20% +80% 4.2V T/H

Vishay BC Components

$17.49000 Details
Additional Resources
Standard Package 25