Add To Favorites
Photo Not Available
MAL218697108E3 100µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.39000 $8.39
10 7.45800 $74.58
100 5.96610 $596.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5022CT-ND
Copy   BC5022CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL218697108E3

Copy   MAL218697108E3
Description 100UF 50V 10,0X10,0X12,4 125C 20
Copy   100UF 50V 10,0X10,0X12,4 125C 20
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C

Copy   100µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C
Documents & Media
Datasheets 186 CPNT (MAL2186) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 186 CPNT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 30mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications Automotive
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC5022CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC5022TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $5.17918

15:04:05 8/21/2019