Add To Favorites
Photo Not Available
MAL218397803E3 33µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 3.05188 $1,525.94
1,000 2.86245 $2,862.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4999TB-ND
Copy   BC4999TB-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL218397803E3

Copy   MAL218397803E3
Description CAP ALUM POLY HYB 33UF 20% 63V
Copy   CAP ALUM POLY HYB 33UF 20% 63V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C

Copy   33µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Documents & Media
Datasheets 183 CPHT (MAL2183) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 183 CPHT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hybrid
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications Automotive
Ripple Current @ High Frequency 1.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.425" (10.80mm)
Surface Mount Land Size 0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names BC4999TB
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC4999CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $6.45000

22:08:42 8/19/2019