Add To Favorites
MAL218397005E3 270µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 4.22086 $2,110.43
1,000 4.10026 $4,100.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4994TB-ND
Copy   BC4994TB-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL218397005E3

Copy   MAL218397005E3
Description CAP ALUM POLY HYB 270UF 20% 35V
Copy   CAP ALUM POLY HYB 270UF 20% 35V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

270µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C

Copy   270µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Documents & Media
Datasheets 183 CPHT (MAL2183) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 183 CPHT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hybrid
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications Automotive
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.425" (10.80mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names BC4994TB
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC4994CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: $9.24000

22:41:37 8/17/2019