Add To Favorites
MAL218397005E3 270µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.67000 $8.67
10 7.80200 $78.02
100 5.89410 $589.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4994CT-ND
Copy   BC4994CT-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL218397005E3

Copy   MAL218397005E3
Description 270UF 35V 10,0X10,0X10,5 125C 40
Copy   270UF 35V 10,0X10,0X10,5 125C 40
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

270µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C

Copy   270µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Documents & Media
Datasheets 183 CPHT (MAL2183) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 183 CPHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications Automotive
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.425" (10.80mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4994CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4994TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.49468

17:07:11 8/23/2019