MAL218197308E3 470µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 4770PHDKR-ND
Copy   4770PHDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL218197308E3

Copy   MAL218197308E3
Description CAP ALUM POLY 470UF 20% 6.3V SMD
Copy   CAP ALUM POLY 470UF 20% 6.3V SMD
Detailed Description

470µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 5000 Hrs @ 105°C

Copy   470µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 181 CPL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 4.13A @ 100kHz
Impedance 20 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4770PHDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4770PHTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.28732
  • Cut Tape (CT) ? : 4770PHCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 395 - Immediate
  • Unit Price: $5.10000

10:07:23 8/19/2019