Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.27800 $22.78
100 1.73920 $173.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4399PHCT-ND
Copy   4399PHCT-ND
Quantity Available 9,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215099101E3

Copy   MAL215099101E3
Description CAP ALUM 100UF 20% 50V SMD
Copy   CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C

Copy   100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  2500 Hrs @ 105°C
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 150_CRZ (MAL2150_97,99) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 490mA @ 100kHz
Impedance 240 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4399PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4399PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.22706
  • Digi-Reel® ? : 4399PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,205 - Immediate
  • Unit Price: Digi-Reel®

03:27:58 2/23/2019