Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 2.91000 $29.10
100 2.22260 $222.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4437PHCT-ND
Copy   4437PHCT-ND
Quantity Available 4,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL214699103E3

Copy   MAL214699103E3
Description CAP ALUM 100UF 20% 50V SMD
Copy   CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C

Copy   100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  1500 Hrs @ 125°C
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
EDA / CAD Models MAL214699103E3 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 600mA @ 100kHz
Impedance 240 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4437PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4437PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.49342
  • Digi-Reel® ? : 4437PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,751 - Immediate
  • Unit Price: Digi-Reel®

08:00:41 1/17/2019