CAD | USD
Favorite

Price & Procurement
1,157 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.39300 $33.93
100 2.59160 $259.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 4255PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.71700

MAL213839229E3

Datasheet
Digi-Key Part Number 4255PHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL213839229E3
Copy  
Description CAP ALUM 22UF 20% 100V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF 100V Aluminum Electrolytic Capacitors Axial, Can 5.1Ohm @ 100Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 5.1Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 100mA @ 100Hz
Ripple Current @ High Frequency 140mA @ 10kHz
Impedance 3.6 Ohms
Lead Spacing -
Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 4255PHCT