CAD | USD
Favorite

MAL202127221E3 220µF 40V Aluminum Electrolytic Capacitors Axial, Can 800mOhm @ 100Hz 2500 Hrs @ 85°C
Price & Procurement
1,419 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 3.37200 $33.72
100 2.57420 $257.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL202127221E3TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.15846

MAL202127221E3

Datasheet
Digi-Key Part Number 56-MAL202127221E3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL202127221E3
Copy  
Description CAP ALUM 220UF 20% 40V AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF 40V Aluminum Electrolytic Capacitors Axial, Can 800mOhm @ 100Hz 2500 Hrs @ 85°C

Copy  
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 800mOhm @ 100Hz
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 330mA @ 100Hz
Impedance 320 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 56-MAL202127221E3CT
BC5234CT
BC5234CT-ND