Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.04921 $196.83
8,000 0.04675 $373.98
12,000 0.04429 $531.45
28,000 0.04183 $1,171.16
100,000 0.03322 $3,321.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC1080TR-ND
Copy   BC1080TR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K223K15X7RF5TL2

Copy   K223K15X7RF5TL2
Description CAP CER 0.022UF 50V X7R RADIAL
Copy   CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   0.022µF ±10% 50V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 2252-325-02223
225232502223
BC1080TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC1080CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,322 - Immediate
  • Unit Price: $0.33000

08:32:01 7/20/2019