Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.24700 $2.47
100 0.14030 $14.03
500 0.09904 $49.52
1,000 0.08667 $86.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC1044CT-ND
Copy   BC1044CT-ND
Quantity Available 41,226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K221J15C0GF5TH5

Copy   K221J15C0GF5TH5
Description CAP CER 220PF 50V C0G/NP0 RADIAL
Copy   CAP CER 220PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   220pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC1044CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1044TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.07643
  • Bulk ? : K221J15C0GF53H5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06878
  • Tape & Box (TB) ? : K221J15C0GF5UH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06878
  • Bulk ? : K221J15C0GF5WH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06878

21:56:18 1/17/2019