Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53100 $5.31
25 0.40360 $10.09
50 0.29980 $14.99
100 0.22280 $22.28
250 0.18824 $47.06
500 0.16136 $80.68
1,000 0.12295 $122.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPCQF750KCT-ND
Copy   PPCQF750KCT-ND
Quantity Available 9,620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVR2500007503FR500

Copy   HVR2500007503FR500
Description RES 750K OHM 1/4W 1% AXIAL
Copy   RES 750K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

750 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film

Copy   750 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Documents & Media
Datasheets HVR25,37 Series Datasheet
HTML Datasheet HVR25,37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HVR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 750 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PPCQF750KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCQF750KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.10043

03:15:30 1/20/2019