CAD | USD
Favorite

CRHP2010AF20M0FKET 20 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 3.97000 $39.70
100 3.03200 $303.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC5541TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.36260
  • Digi-Reel®  : BC5541DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

CRHP2010AF20M0FKET

Datasheet
Digi-Key Part Number BC5541CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRHP2010AF20M0FKET
Copy  
Description 20M, 1%, 100PPMM, LEAD-FREE
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets CRHP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series CRHP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC5541CT