CAD | USD
Favorite

CRHP1206AF1G00FKET 1 GOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Price & Procurement
203 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.95000 $8.95
10 8.09100 $80.91
100 6.02520 $602.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC5538TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.67970
  • Digi-Reel®  : BC5538DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
  • Unit Price: Digi-Reel®

CRHP1206AF1G00FKET

Datasheet
Digi-Key Part Number BC5538CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRHP1206AF1G00FKET
Copy  
Description 1G, 1%, 100PPM, LEAD-FREE
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 GOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets CRHP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series CRHP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 GOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC5538CT