CAD | USD
Favorite

Price & Procurement
1,626 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29700 $2.97
100 0.17810 $17.81
500 0.13364 $66.82
1,000 0.11284 $112.84
2,500 0.10690 $267.25
5,000 0.10096 $504.80

Submit a request for quotation on quantities greater than those displayed.

BFC237051392

Datasheet
Digi-Key Part Number BC1673-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC237051392
Copy  
Description CAP FILM 3900PF 10% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3900pF Film Capacitor 220V 400V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging Bulk 
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 2222 370 51392
222237051392
BC1673
BFC2 370 51392
BFC2 370 51392