CAD | USD
Favorite

AC04000001000JAC00 100 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
5,966 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.80700 $8.07
25 0.69240 $17.31
50 0.62300 $31.15
100 0.54220 $54.22
250 0.48452 $121.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC3434TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.37970

AC04000001000JAC00

Datasheet
Digi-Key Part Number BC3434CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC04000001000JAC00
Copy  
Description RES 100 OHM 4W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy  
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC3434CT