CAD | USD
Favorite

Photo Not Available
VTM48EF320T009A00 Voltage Transformation Module DC DC Converter 1 Output 32V 9.4A 26V - 55V Input
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
40 75.18125 $3,007.25

Submit a request for quotation on quantities greater than those displayed.

VTM48EF320T009A00

Datasheet
Digi-Key Part Number VTM48EF320T009A00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VTM48EF320T009A00
Copy  
Description DC DC CONVERTER 32V 300W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Transformation Module DC DC Converter 1 Output 32V 9.4A 26V - 55V Input

Copy  
Documents & Media
Datasheets VTM48Ex320y009A00
PCN Design/Specification Multiple Devices MSL 06/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® VTM®
Packaging Tray 
Part Status Active
Type Voltage Transformation Module
Number of Outputs 1
Voltage - Input (Min) 26V
Voltage - Input (Max) 55V
Voltage - Output 1 32V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 9.4A
Power (Watts) 300W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature -40°C ~ 125°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
California Prop 65
For Use With

VTD48EF320T009A00

VTM CRRNT MULTI 32V 9A EVAL

Vicor Corporation

$348.73000 Details
You May Also Be Interested In

VTM48EH040T025B00

DC DC CONVERTER 3.3V 83W

Vicor Corporation

$63.50414 Details

VTM48EH060T020A00

DC DC CONVERTER 6V 120W

Vicor Corporation

$97.54000 Details

VTM48EH120T010B00

DC DC CONVERTER 12V 120W

Vicor Corporation

$70.05000 Details
Additional Resources
Standard Package 40