CAD | USD
Favorite

V150C28C150BL Isolated Module DC DC Converter 1 Output 28V 5.36A 100V - 200V Input
Price & Procurement
154 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 220.10000 $220.10
10 213.00300 $2,130.03

Submit a request for quotation on quantities greater than those displayed.

V150C28C150BL

Datasheet
Digi-Key Part Number 1102-1242-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V150C28C150BL
Copy  
Description DC DC CONVERTER 28V 150W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 5.36A 100V - 200V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 100V
Voltage - Input (Max) 200V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5.36A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87.5%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

V28C12M100BL

DC DC CONVERTER 12V 100W

Vicor Corporation

$608.82000 Details
Additional Resources
Standard Package 1
Other Names 1102-1242
V150C28C150BL-ND