PI2211-00-QAIG Hot Swap Controller 1 Channel General Purpose 24-QFN (4x4)
Product Overview
Digi-Key Part Number 1102-1089-6-ND
Copy   1102-1089-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2211-00-QAIG

Copy   PI2211-00-QAIG
Description IC HOT SWAP CONTROLLER 24QFN
Copy   IC HOT SWAP CONTROLLER 24QFN
Detailed Description

Hot Swap Controller 1 Channel General Purpose 24-QFN (4x4)

Copy   Hot Swap Controller 1 Channel General Purpose 24-QFN (4x4)
Documents & Media
Datasheets PI2211
PCN Obsolescence/ EOL PI2x Devices 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series Picor® Cool-Swap®
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Thermal Limit
Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 900mV ~ 14V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 12mA
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Feature Pins DRN, OV, PWRGD, RACC, SEL, SOAR, SOAS, SOAT SRC, TIMER, (UV, EN)
Base Part Number PI2211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1102-1089-6

11:11:12 8/25/2019