CAD | USD
Favorite

40485
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.73000 $33.73
10 31.85800 $318.58

Submit a request for quotation on quantities greater than those displayed.

40485

Datasheet
Digi-Key Part Number 1102-5342-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 40485
Copy  
Description HS TOP-SIDE 11MM LONGTDNL FLOW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 40145, 40485 Heat Sink Top-Side Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Part Status Active
Accessory Type Heat Sink
For Use With/Related Products VI Chip® Modules
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

40145

HS TOP-SIDE 11MM LONGTDNL FLOW

Vicor Corporation

$25.64000 Details

40520

HS DUAL-SIDE 11MM LONGTDNL FLOW

Vicor Corporation

$56.31000 Details
Additional Resources
Standard Package 1
Other Names 1102-5342