CAD | USD
Favorite

Photo Not Available
32783
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.68000 $17.68
10 16.69600 $166.96

Submit a request for quotation on quantities greater than those displayed.

32783

Digi-Key Part Number 1102-5373-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 32783
Copy  
Description HALF 11MM LONGITUDINAL FLOW PINS
Copy  
Manufacturer Standard Lead Time 16 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series *
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5373