Add To Favorites
HHXA500ARA470MHA0G 47µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.02900 $20.29
100 1.52220 $152.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4539-1-ND
Copy   565-4539-1-ND
Quantity Available 3,635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHXA500ARA470MHA0G

Copy   HHXA500ARA470MHA0G
Description CAP ALUM POLY HYB 47UF 50V SMD
Copy   CAP ALUM POLY HYB 47UF 50V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C

Copy   47µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series HXA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 30mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.25A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX8045GA04000H0PST03 - Kyocera International Inc. Electronic Components | 1253-1692-1-ND DigiKey Electronics
  • CX8045GA04000H0PST03
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 4.0000MHZ 12PF SMD
  • Unit Price $2.02000
  • 1253-1692-1-ND
  • PD3S140-7 - Diodes Incorporated | PD3S140DICT-ND DigiKey Electronics
  • PD3S140-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A POWERDI323
  • Unit Price $0.63000
  • PD3S140DICT-ND
  • LY M67K-J1L2-26-Z - OSRAM Opto Semiconductors Inc. | 475-2555-1-ND DigiKey Electronics
  • LY M67K-J1L2-26-Z
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.87000
  • 475-2555-1-ND
  • PMEG10010ELRX - Nexperia USA Inc. | 1727-2394-1-ND DigiKey Electronics
  • PMEG10010ELRX
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 100V 1A SOD123
  • Unit Price $0.63000
  • 1727-2394-1-ND
Additional Resources
Standard Package ? 1
Other Names 565-4539-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4539-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.01424
  • Digi-Reel® ? : 565-4539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
  • Unit Price: Digi-Reel®

20:27:32 5/25/2019