Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 1.80900 $18.09
100 1.35650 $135.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-2503-1-ND
Copy   565-2503-1-ND
Quantity Available 8,117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVY630ARA101MKE0S

Copy   EMVY630ARA101MKE0S
Description CAP ALUM 100UF 20% 63V SMD
Copy   CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   100µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Documents & Media
Datasheets MVY Series
Catalog Page 1787 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 200mA @ 120Hz
Ripple Current @ High Frequency 500mA @ 100kHz
Impedance 190 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 565-2503-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2503-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.06340
  • Digi-Reel® ? : 565-2503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,117 - Immediate
  • Unit Price: Digi-Reel®

04:17:46 5/23/2019