CAD | USD
Favorite

Price & Procurement
35,245 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50100 $5.01
100 0.32930 $32.93
500 0.24388 $121.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 565-2475-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.18281
  • Cut Tape (CT)  : 565-2475-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,245 - Immediate
  • Unit Price: $0.76000

EMVY350ADA470MF55G

Datasheet
Digi-Key Part Number 565-2475-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMVY350ADA470MF55G
Copy  
Description CAP ALUM 47UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets MVY Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVY
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 56mA @ 120Hz
Ripple Current @ High Frequency 140mA @ 100kHz
Impedance 1 Ohms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names 565-2475-6