CAD | USD
Favorite

Price & Procurement
2,935 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 0.93400 $9.34
100 0.66830 $66.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 565-4334-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.42494
  • Digi-Reel®  : 565-4334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
  • Unit Price: Digi-Reel®

APXF6R3ARA331MF80G

Datasheet
Digi-Key Part Number 565-4334-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APXF6R3ARA331MF80G
Copy  
Description CAP ALUM POLY 330UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 9mOhm 15000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets PXF Series
Product Training Modules PX/PS Conductive Polymer Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 4.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APXF6R3ARA151ME40G

CAP ALUM POLY 150UF 20% 6.3V SMD

United Chemi-Con

$1.03000 Details

APXF100ARA271MF61G

CAP ALUM POLY 270UF 20% 10V SMD

United Chemi-Con

$1.09000 Details

6SVPT330M

OS-CON SMD 105C 20000H 6.3V 330U

Panasonic Electronic Components

$1.62000 Details
Additional Resources
Standard Package 1
Other Names 565-4334-1