Add To Favorites
SARA-U201-03B Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 94.96000 $94.96
10 71.22300 $712.23
50 56.87940 $2,843.97
100 49.46050 $4,946.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672-1021-1-ND
Copy   672-1021-1-ND
Quantity Available 553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SARA-U201-03B

Copy   SARA-U201-03B
Description RF TXRX CELLULAR 3G (AT&T)
Copy   RF TXRX CELLULAR 3G (AT&T)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount

Copy   Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Product Attributes Select All
Categories
Manufacturer U-Blox America Inc.
Series SARA-U2
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular
Protocol 3G (AT&T)
Modulation -
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate 72Mbps
Power - Output -
Sensitivity -111dBm
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.8V
Current - Receiving 620mA
Current - Transmitting 620mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 96-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • MIKROE-2244 - MikroElektronika | 1471-1695-ND DigiKey Electronics
  • MIKROE-2244
  • MikroElektronika
  • 3G SARA CLICK
  • Unit Price $156.08000
  • 1471-1695-ND
You May Also Be Interested In
  • SARA-U260-00S - U-Blox America Inc. | 672-1022-1-ND DigiKey Electronics
  • SARA-U260-00S
  • U-Blox America Inc.
  • RF TXRX CELLULAR 3G (AT&T)
  • Unit Price $86.06000
  • 672-1022-1-ND
  • SARA-U280-03S - U-Blox America Inc. | 672-1023-1-ND DigiKey Electronics
  • SARA-U280-03S
  • U-Blox America Inc.
  • RF TXRX CELLULAR 3G (AT&T)
  • Unit Price $80.13000
  • 672-1023-1-ND
  • PESD0402-140 - Littelfuse Inc. | PESD0402-140CT-ND DigiKey Electronics
  • PESD0402-140
  • Littelfuse Inc.
  • TVS DIODE 14V 40V 0402
  • Unit Price $0.94000
  • PESD0402-140CT-ND
  • SN74AVC4T774PWR - Texas Instruments | 296-24739-1-ND DigiKey Electronics
  • SN74AVC4T774PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16TSSOP
  • Unit Price $1.75000
  • 296-24739-1-ND
  • 693043020611 - Wurth Electronics Inc. | 732-5954-1-ND DigiKey Electronics
  • 693043020611
  • Wurth Electronics Inc.
  • CONN SMART CARD PUSH-PULL
  • Unit Price $2.61000
  • 732-5954-1-ND
Additional Resources
Standard Package ? 1
Other Names 672-1021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 672-1021-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $49.46036
  • Digi-Reel® ? : 672-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 553 - Immediate
  • Unit Price: Digi-Reel®

15:15:04 5/25/2019