CAD | USD
Favorite

NINA-B301-00B-00 Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Price & Procurement
307 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 27.81000 $27.81
10 20.86600 $208.66
50 16.65920 $832.96
100 14.48720 $1,448.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

NINA-B301-00B-00

Datasheet
Digi-Key Part Number 672-NINA-B301-00B-00DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NINA-B301-00B-00
Copy  
Description BLUETOOTH LOW ENERGY STAND-ALONE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Copy  
Documents & Media
Datasheets NINA-B3 Datasheet
NINA-B30 Summary
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series NINA-B3
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 10.5dBm
Sensitivity -100dBm
Serial Interfaces ADC, GPIO, I²C, I²S, PWM, SPI, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part nRF52840
Memory Size 1MB Flash, 265kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 4.8mA
Current - Transmitting 14.1mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 55-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

NINA-B306-00B-00

MOD BLE 5.0 PCB ANT

U-Blox America Inc.

$28.84000 Details

BMD-340-A-R-00

BLUETOOTH LOW ENERGY 5.0 MODULE

U-Blox America Inc.

$20.41000 Details

NINA-B302-00B-00

BLUETOOTH LOW ENERGY STAND-ALONE

U-Blox America Inc.

$29.34000 Details

BT840

NRF52840 BLUETOOTH 5, THREAD, ZI

Fanstel Corp.

$18.45000 Details

NINA-B111-01B-00

MOD BLE 5.0 NORDIC NRF52832 SOC

U-Blox America Inc.

$17.52000 Details

EYSKBNZWB

BLUETOOTH LOW ENERGY 5.0 MODULE,

Taiyo Yuden

$21.59000 Details
Additional Resources
Standard Package 1
Other Names 672-1178-6
672-1178-6-ND
672-NINA-B301-00B-00DKR