CAD | USD
Favorite

NEO-7N-0-002 NEO-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -162dBm
Price & Procurement
287 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 50.48000 $50.48
10 45.82800 $458.28
50 37.55460 $1,877.73
100 30.08540 $3,008.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-7N-0-002TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $30.08548
  • Digi-Reel®  : 672-NEO-7N-0-002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®

NEO-7N-0-002

Datasheet
Digi-Key Part Number 672-NEO-7N-0-002CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NEO-7N-0-002
Copy  
Description RF RX GLONASS/GNSS/GPS 1.575GHZ
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NEO-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -162dBm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series NEO-7
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -162dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NEO-7M-0-000

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox America Inc.

$38.24000 Details

NEO-M8N-0-10

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox America Inc.

$38.24000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

$22.84000 Details

X-NUCLEO-GNSS1A1

GNSS EXPANSION BOARD BASED ON TE

STMicroelectronics

$53.54000 Details

STA8088FG

RF RX GPS/GNSS 1.575GHZ 56VFQFPN

STMicroelectronics

$17.44000 Details

STA8090WG

FULLY INTEGRATED GPS/GALILEO/GLO

STMicroelectronics

$10.31000 Details
Additional Resources
Standard Package 1
Other Names 672-1171-1
672-1171-1-ND
672-NEO-7N-0-002CT