CAD | USD
Favorite

MAX-8Q-0-10 MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 32.13000 $32.13
10 25.18600 $251.86
50 20.68880 $1,034.44
100 16.51240 $1,651.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 672-MAX-8Q-0-10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: $32.13000

MAX-8Q-0-10

Datasheet
Digi-Key Part Number 672-MAX-8Q-0-10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX-8Q-0-10
Copy  
Description RF RX GLONASS/GNSS/GPS 1.575GHZ
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series MAX-8
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -166dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 18-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

MAX-7Q-0-000

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox America Inc.

$38.24000 Details

EVK-8N-0-00

U-BLOX 8 GNSS EVALUATION KIT FOR

U-Blox America Inc.

$273.83000 Details

MAX-8C-0-10

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox America Inc.

$32.13000 Details

MAX-M8Q-0-10

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox America Inc.

$32.13000 Details

PRPC008SAAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

$0.38000 Details

SFSD4096L1BM1TO-I-ME-221-STD

MEMORY CARD SDHC 4GB UHS SLC

Swissbit

$98.35000 Details
Additional Resources
Standard Package 1
Other Names 672-1201-6
672-1201-6-ND
672-MAX-8Q-0-10DKR