CAD | USD
Favorite

Photo Not Available
MAX-7Q-0-000 MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm
Price & Procurement
900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 38.24000 $38.24
10 34.66300 $346.63
50 28.39880 $1,419.94
100 22.69660 $2,269.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-MAX-7Q-0-000TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $22.69666
  • Digi-Reel®  : 672-MAX-7Q-0-000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: Digi-Reel®

MAX-7Q-0-000

Datasheet
Digi-Key Part Number 672-MAX-7Q-0-000CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX-7Q-0-000
Copy  
Description RF RX GLONASS/GNSS/GPS 1.575GHZ
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series MAX-7
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -158dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 18-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

MAX-8Q-0-10

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox America Inc.

$32.13000 Details

MAX-7C-0-000

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox America Inc.

$38.24000 Details

MAX-M8Q-0-10

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox America Inc.

$32.13000 Details
Additional Resources
Standard Package 1
Other Names 672-1166-1
672-1166-1-ND
672-MAX-7Q-0-000CT