CAD | USD
Favorite

Photo Not Available
EVA-M8M-1-10 Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.575GHz Antenna Not Included Surface Mount
Price & Procurement
333 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 44.36000 $44.36
100 22.48770 $2,248.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 672-EVA-M8M-1-10DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
  • Unit Price: Digi-Reel®

EVA-M8M-1-10

Datasheet
Digi-Key Part Number 672-EVA-M8M-1-10CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVA-M8M-1-10
Copy  
Description U-BLOX M8 GNSS MODULE ROM CRYSTA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.575GHz Antenna Not Included Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series EVA-M8
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Navigation
Protocol BeiDou, Galileo, GLONASS, GPS, GNSS
Modulation -
Frequency 1.575GHz
Data Rate 9.6kBaud
Power - Output -
Sensitivity -164dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 1.65V ~ 3.6V
Current - Receiving 17mA
Current - Transmitting 17mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 43-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EVA-M8M-0-10

RF RCVR GNSS/GPS 1.575GHZ 43LGA

U-Blox America Inc.

$44.36000 Details

EVA-8M-0-10

RF RX GLONASS 1.575GHZ MODULE

U-Blox America Inc.

$44.36000 Details

EXB-2HV221JV

RES ARRAY 8 RES 220 OHM 1506

Panasonic Electronic Components

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 672-1112-1
672-1112-1-ND
672-EVA-M8M-1-10CT