CAD | USD
Favorite

EVA-M8M-0-10 EVA-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm
Price & Procurement
2,395 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 44.36000 $44.36
100 22.48790 $2,248.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-EVA-M8M-0-10TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $22.48780
  • Cut Tape (CT)  : 672-EVA-M8M-0-10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: $44.36000

EVA-M8M-0-10

Datasheet
Digi-Key Part Number 672-EVA-M8M-0-10DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVA-M8M-0-10
Copy  
Description RF RCVR GNSS/GPS 1.575GHZ 43LGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

EVA-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm

Copy  
Documents & Media
Datasheets EVA-M8 Datasheet
EVA-M8 Summary
GNSS Module Overview
Design Resources Development Tool Selector
HTML Datasheet EVA-M8 Datasheet
EDA / CAD Models EVA-M8M-0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox America Inc.
Series EVA-M8
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving 22mA
Data Interface I2C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 42-TFLGA
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EVA-M8Q-0-10

RF RCVR GNSS/GPS 1.575GHZ 43LGA

U-Blox America Inc.

$44.36000 Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.76000 Details

MX25U3235FZNI-10G

IC FLASH 32M SPI 104MHZ 8WSON

Macronix

$1.36000 Details

LSF0108RKSR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

$3.58000 Details

EVA-M8M-1-10

U-BLOX M8 GNSS MODULE ROM CRYSTA

U-Blox America Inc.

$44.36000 Details

MAX-M8C-0-10

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox America Inc.

$32.13000 Details
Additional Resources
Standard Package 1
Other Names 672-1001-6
672-1001-6-ND
672-EVA-M8M-0-10DKR