CAD | USD
Favorite

AU-28.63636MBE-T 28.63636MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
1,059 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.58400 $35.84
50 3.41340 $170.67
100 2.98670 $298.67
500 2.90132 $1,450.66
1,000 2.47465 $2,474.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-1646-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.09453
  • Digi-Reel®  : 887-1646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,059 - Immediate
  • Unit Price: Digi-Reel®

AU-28.63636MBE-T

Datasheet
Digi-Key Part Number 887-1646-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AU-28.63636MBE-T
Copy  
Description XTAL OSC XO 28.63636MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

28.63636MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AU
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 28.63636MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-1646-1