CAD | USD
Favorite

AT-4.000MAGE-T 4MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US
Price & Procurement
454 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.92600 $9.26
50 0.83320 $41.66
100 0.74060 $74.06
500 0.70362 $351.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-1596-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.53865
  • Digi-Reel®  : 887-1596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 454 - Immediate
  • Unit Price: Digi-Reel®

AT-4.000MAGE-T

Datasheet
Digi-Key Part Number 887-1596-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT-4.000MAGE-T
Copy  
Description CRYSTAL 4.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AT
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NMJ0503SAC

DC DC CONVERTER 3.3V 1W

Murata Power Solutions Inc.

$22.19000 Details

75869-101LF

CONN HEADER VERT 10POS 2.54MM

Amphenol ICC (FCI)

$1.07000 Details

CM200C32768DZBT

CRYSTAL 32.7680KHZ 6PF SMD

Citizen Finedevice Co Ltd

$1.16000 Details

SN74HCT02PWR

IC GATE NOR 4CH 2-INP 14TSSOP

Texas Instruments

$0.67000 Details

ECS-.327-6-39-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

$1.55000 Details

M24C04-DRMF3TG/K

IC EEPROM 4K I2C 1MHZ 8MLP

STMicroelectronics

$0.59000 Details
Additional Resources
Standard Package 1
Other Names 887-1596-1