CAD | USD
Favorite

AA-8.000MALV-T 8MHz ±30ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Price & Procurement
22,412 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.12100 $11.21
50 1.04720 $52.36
100 0.92550 $92.55
500 0.87682 $438.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1667-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.66425
  • Cut Tape (CT)  : 887-1667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,412 - Immediate
  • Unit Price: $1.27000

AA-8.000MALV-T

Datasheet
Digi-Key Part Number 887-1667-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AA-8.000MALV-T
Copy  
Description CRYSTAL 8.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8MHz ±30ppm Crystal 8pF 150 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series AA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±150ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

98464-G61-04LF

CONN HEADER R/A 4POS 2MM

Amphenol ICC (FCI)

$1.48000 Details

PESD2CAN,215

TVS DIODE 24V 41V SOT23

Nexperia USA Inc.

$0.62000 Details

3221-20-0100-00

CONN HEADER VERT 20POS 1.27MM

CNC Tech

$1.63000 Details

MPZ1608B471ATA00

FERRITE BEAD 470 OHM 0603 1LN

TDK Corporation

$0.15000 Details

REF3025AIDBZR

IC VREF SERIES 2.5V SOT23-3

Texas Instruments

$2.18000 Details

LTC2875HS8#PBF

IC TRANSCEIVER 2/2 8SO

Linear Technology/Analog Devices

$7.31000 Details
Additional Resources
Standard Package 1
Other Names 887-1667-6