Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46900 $4.69
50 0.42120 $21.06
100 0.37450 $37.45
500 0.35576 $177.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1943-1-ND
Copy   887-1943-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9C-14.7456MBBK-T

Copy   9C-14.7456MBBK-T
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy   CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

14.7456MHz ±50ppm Crystal 20pF 30 Ohms HC-49S

Copy   14.7456MHz ±50ppm Crystal 20pF 30 Ohms HC-49S
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0430450809 - Molex | WM1828CT-ND DigiKey Electronics
  • 0430450809
  • Molex
  • CONN HEADER SMD R/A 8POS 3MM
  • Unit Price $5.54000
  • WM1828CT-ND
  • 0015912200 - Molex | WM17456-ND DigiKey Electronics
  • 0015912200
  • Molex
  • CONN HEADER SMD 20POS 2.54MM
  • Unit Price $3.27000
  • WM17456-ND
  • 2920L075/60MR - Littelfuse Inc. | F5633CT-ND DigiKey Electronics
  • 2920L075/60MR
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 750MA 2920
  • Unit Price $1.18000
  • F5633CT-ND
Additional Resources
Standard Package ? 1
Other Names 887-1943-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1943-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.27236
  • Digi-Reel® ? : 887-1943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:51:17 6/25/2019