Add To Favorites
7M25070006 25MHz ±30ppm Crystal 18pF 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.55676 $1,670.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7M25070006-ND
Copy   7M25070006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7M25070006

Copy   7M25070006
Description CRYSTAL 25MHZ 18PF SMD
Copy   CRYSTAL 25MHZ 18PF SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 4-SMD, No Lead

Copy   25MHz ±30ppm Crystal 18pF  4-SMD, No Lead
Documents & Media
Datasheets 7M Series Datasheet, 10~64MHz
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
Operating Mode -
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:26:33 8/21/2019