Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.35100 $13.51
50 1.26320 $63.16
100 1.11620 $111.62
500 1.05744 $528.72
1,000 0.88119 $881.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 887-1132-6-ND
Copy   887-1132-6-ND
Quantity Available 30,859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7M-25.000MAAJ-T

Copy   7M-25.000MAAJ-T
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy   CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   25MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7M-24.000MAAJ-T - TXC CORPORATION | 887-1130-1-ND DigiKey Electronics
  • 7M-24.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 24.0000MHZ 18PF SMD
  • Unit Price $1.55000
  • 887-1130-1-ND
  • CVS-03TB - Nidec Copal Electronics | 563-1194-1-ND DigiKey Electronics
  • CVS-03TB
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $3.85000
  • 563-1194-1-ND
  • Photo Not Available
  • 1717445-6
  • TE Connectivity AMP Connectors
  • PLUG ASSY 8POS.GRAY,2.5MM PITCH
  • Unit Price $2.60000
  • A139156-ND
  • 150040RS73240 - Wurth Electronics Inc. | 732-11991-1-ND DigiKey Electronics
  • 150040RS73240
  • Wurth Electronics Inc.
  • LED RED CLEAR 0402 SMD
  • Unit Price $0.45000
  • 732-11991-1-ND
  • MAX14870ETC+T - Maxim Integrated | MAX14870ETC+CT-ND DigiKey Electronics
  • MAX14870ETC+T
  • Maxim Integrated
  • IC MOTOR DRIVER 4.5V-36V 12TDFN
  • Unit Price $5.57000
  • MAX14870ETC+CT-ND
Additional Resources
Standard Package ? 1
Other Names 887-1132-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1132-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.82461
  • Cut Tape (CT) ? : 887-1132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,859 - Immediate
  • Unit Price: $1.62000

08:12:52 6/17/2019