CAD | USD
Favorite

Price & Procurement
11,974 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43900 $14.39
50 1.34560 $67.28
100 1.18910 $118.91
500 1.12650 $563.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1309-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.90877
  • Cut Tape (CT)  : 887-1309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,974 - Immediate
  • Unit Price: $1.73000

7B-27.120MEEQ-T

Datasheet
Digi-Key Part Number 887-1309-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7B-27.120MEEQ-T
Copy  
Description CRYSTAL 27.1200MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2520DB16000D0WZRC1

CRYSTAL 16.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$1.14000 Details

NX2520SA-16MHZ-STD-CSW-5

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

$1.73000 Details

FA-20H 16.0000MF10Z-AJ0

CRYSTAL 16.0000MHZ 8PF SMD

EPSON

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 887-1309-6