Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.56000 $2.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 365-1507-1-ND
Copy   365-1507-1-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OVSPW1BCR4

Copy   OVSPW1BCR4
Description LED WHITE 6X6MM 4SMD 120DEG
Copy   LED WHITE 6X6MM 4SMD 120DEG
Detailed Description

LED Lighting - White 3.5V 350mA 120° 2828 (7070 Metric)

Copy   LED Lighting - White  3.5V 350mA 120° 2828 (7070 Metric)
Documents & Media
Datasheets OVSPxBCR4
Design Resources Development Tool Selector
PCN Obsolescence/ EOL OVSYYY EOL 02/Aug/2018
Catalog Page 2882 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 90 lm (67 lm ~ 114 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 73 lm/W
CRI (Color Rendering Index) -
Current - Max 350mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Thermal Resistance of Package 10°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price $33.97000
  • 876-1003-ND
Additional Resources
Standard Package ? 1
Other Names 365-1507-1

13:50:48 1/21/2019