S006-30I 50 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm)
Product Overview
Digi-Key Part Number S006-30I-ND
Copy   S006-30I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S006-30I

Copy   S006-30I
Description CABLE SCSI INTERNAL 3-DRIVE 30"
Copy   CABLE SCSI INTERNAL 3-DRIVE 30"
Detailed Description

50 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm)

Copy   50 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm)
Documents & Media
Datasheets S006-30I Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Obsolete
Connector Type Socket to Socket
Number of Positions 50
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 2.50' (762.00mm)
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage SCSI
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

23:11:51 7/23/2019