CAD | USD
Add To Favorites
PV4IN1 12VDC Voltage Input 100W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 43.02000 $43.02
10 39.10500 $391.05
25 37.80160 $945.04
50 36.49800 $1,824.90
100 35.19440 $3,519.44
250 34.67304 $8,668.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TL1014-ND
Copy   TL1014-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV4IN1

Copy   PV4IN1
Description 4 IN 1 MOBILE PORTABLE CHARGER L
Copy   4 IN 1 MOBILE PORTABLE CHARGER L
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

12VDC Voltage Input 100W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America

Copy   12VDC Voltage Input 100W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Documents & Media
Datasheets PV4IN1 Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series PowerVerter®
Part Status Active
Type Inverter
Voltage - Output 120VAC
Voltage - Input 12VDC
AC Outlets 1
Connector - AC Output NEMA 5-15R
Connector - Voltage Input Cigarette Lighter Plug
Power - Output Continuous 100W
Remote Capability No
Region Utilized North America
Size 4.57" L x 3.48" W x 1.16" H (116.1mm x 88.4mm x 29.5mm)
Features USB Port(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TL1014

19:14:10 9/18/2019