CAD | USD
Photo Not Available
P203-006 Cable Assembly DIN 05 pos Female to Male 6.00' (1.83m)
Product Overview
Digi-Key Part Number P203-006-ND
Copy   P203-006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P203-006

Copy   P203-006
Description CBL FMALE TO MALE 5P SHLD 6'
Copy   CBL FMALE TO MALE 5P SHLD 6'
Detailed Description

Cable Assembly DIN 05 pos Female to Male 6.00' (1.83m)

Copy   Cable Assembly DIN 05 pos Female to Male 6.00' (1.83m)
Documents & Media
Datasheets P203-006 Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Obsolete
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert DIN
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 5
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert DIN
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 6.00' (1.83m)
Assembly Configuration Standard
Cable Type Round
Cable Material -
Color Beige
Shielding Shielded
Ingress Protection -
Usage Keyboard, PS/2
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:15:11 9/17/2019