CAD | USD

Photo Not Available
M002-006 Cable Assembly MiniDIN 08 pos Male to Male 6.00' (1.83m)
Price & Procurement
0 In Stock

M002-006

Digi-Key Part Number M002-006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M002-006
Copy  
Description CBL MALE TO MALE 8POS SHLD 6'
Copy  
Detailed Description

Cable Assembly MiniDIN 08 pos Male to Male 6.00' (1.83m)

Copy  
Documents & Media
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Obsolete
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert MiniDin
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 8
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert MiniDin
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 6.00' (1.83m)
Assembly Configuration Standard
Cable Type Round
Cable Material -
Color Beige
Shielding Shielded
Ingress Protection -
Usage Printer, Serial
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10