CAD | USD
Favorite

EZB-050 Cable Assembly Circular 19 pos Female to Wire Leads 50.0' (15.24m)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 78.78000 $78.78

Submit a request for quotation on quantities greater than those displayed.

EZB-050

Datasheet
Digi-Key Part Number EZB-050-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZB-050
Copy  
Description CBL FMALE TO FMALE 19POS 50'
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Circular 19 pos Female to Wire Leads 50.0' (15.24m)

Copy  
Documents & Media
Datasheets EZB-050 Datasheet
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 19
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert DIN
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 19
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert DIN
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 50.0' (15.24m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection -
Usage VGA Monitor
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1