CAD | USD
Favorite

EZA-100 Cable Assembly 100.0' (30.5m)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 157.25000 $157.25

Submit a request for quotation on quantities greater than those displayed.

EZA-100

Datasheet
Digi-Key Part Number EZA-100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZA-100
Copy  
Description CBL FMALE TO FMALE 14POS 100'
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly 100.0' (30.5m)

Copy  
Documents & Media
Datasheets EZA-100 Datasheet
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 14
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert DIN
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 14
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert DIN
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 100.0' (30.5m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection -
Usage VGA Monitor
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1