Add To Favorites
FS20-300-C2
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.83000 $11.83
10 9.19400 $91.94
30 8.94567 $268.37
50 7.70300 $385.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-1503-ND
Copy   237-1503-ND
Quantity Available 95
Can ship immediately

Factory Stock ?: 470
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FS20-300-C2

Copy   FS20-300-C2
Description XFRMR LAMINATED 6VA THRU HOLE
Copy   XFRMR LAMINATED 6VA THRU HOLE
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FS20-300-C2
File E65390
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Featured Product Split Pack™ Series Power Transformers
Mfg CAD Models FS20-300-C2
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series Split Pack™, Class 2/3, FS
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 10V, Series 20V
Current - Output (Max) Parallel 600mA, Series 300mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 6VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.28mm L x 33.32mm W
Height - Seated (Max) 33.32mm
Voltage - Isolation 4200Vrms
Weight 0.44 lb (199.58 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names 237-1503
FS20-300-C2-B
FS20-300-C2-ND
Q7425477

10:29:17 8/25/2019