CAD | USD
Favorite

TPH3212PS N-Channel 650V 27A (Tc) 104W (Tc) Through Hole TO-220AB
Price & Procurement
314 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.93000 $18.93
10 17.40400 $174.04
25 16.68280 $417.07
100 14.69870 $1,469.87
250 13.97732 $3,494.33
500 13.07556 $6,537.78
1,000 11.99344 $11,993.44

Submit a request for quotation on quantities greater than those displayed.

TPH3212PS

Datasheet
Digi-Key Part Number TPH3212PS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPH3212PS
Copy  
Description GANFET N-CH 650V 27A TO220
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 27A (Tc) 104W (Tc) Through Hole TO-220AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 27A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 72mOhm @ 17A, 8V
Vgs(th) (Max) @ Id 2.6V @ 400uA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 8V
Vgs (Max) ±18V
Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 400V
FET Feature -
Power Dissipation (Max) 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TDHBG2500P100-KIT

2.5KW HB, BUCK OR BOOST EVAL KIT

Transphorm

$378.65000 Details
Associated Product View More

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.59000 Details

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.71000 Details

SI8273GB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$3.64000 Details

SI8273AB-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$3.64000 Details

SI8273ABD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$3.64000 Details

SI8273GBD-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$3.64000 Details
Frequently Bought Together
You May Also Be Interested In

TDHBG2500P100-KIT

2.5KW HB, BUCK OR BOOST EVAL KIT

Transphorm

$378.65000 Details

TDTTP2500P100-KIT

2.5KW TOTEM-POLE PFC EVAL KIT

Transphorm

$846.97000 Details

TPH3206PSB

GANFET N-CH 650V 16A TO220AB

Transphorm

$14.71000 Details

TPH3208PS

GANFET N-CH 650V 20A TO220

Transphorm

$15.86000 Details

TP65H035WS

GANFET N-CH 650V 46.5A TO247-3

Transphorm

$28.16000 Details

SI8230BB-D-IS

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$2.59000 Details
Additional Resources
Standard Package 50