Add To Favorites
810 Microscope, Portable LED
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 663.98000 $663.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 810-ND
Copy   810-ND
Quantity Available 0

Factory Stock ?: 9
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

810

Copy   810
Description MICROSCOPE PRTBL W/LIGHT
Copy   MICROSCOPE PRTBL W/LIGHT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Microscope, Portable LED

Copy   Microscope, Portable  LED
Documents & Media
Datasheets 810 Datasheet
810 Instruction Manual
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series -
Part Status Active
Type Microscope, Portable
Magnification Range -
Field of View 1.00" ~ 4.00" (25.40mm ~ 101.60mm)
Working Distance 4.00' (1.2m)
Illumination LED
Camera Type -
Interface -
Includes Case, Batteries, Flashlight, Inspection Mirror
Weight -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

13:38:23 7/23/2019